
CT6-16-10SS | |
|---|---|
DigiKey Part Number | 5664-CT6-16-10SS-ND |
Manufacturer | |
Manufacturer Product Number | CT6-16-10SS |
Description | CONN PLUG 3POS STRAIGHT W/SKTS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 16-10 | Current Rating (Amps) 23A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,96000 € | 31,96 € |
| 10 | 29,21100 € | 292,11 € |
| 25 | 27,63880 € | 690,97 € |
| 50 | 25,56500 € | 1.278,25 € |
| 100 | 24,34110 € | 2.434,11 € |
| Unit Price without VAT: | 31,96000 € |
|---|---|
| Unit Price with VAT: | 38,03240 € |

