
CT2-20-29PS | |
|---|---|
DigiKey Part Number | 5664-CT2-20-29PS-ND |
Manufacturer | |
Manufacturer Product Number | CT2-20-29PS |
Description | CONN RCPT 17POS BOX MNT W/PINS |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,86000 € | 28,86 € |
| 10 | 26,38600 € | 263,86 € |
| 25 | 24,96600 € | 624,15 € |
| 50 | 23,08980 € | 1.154,49 € |
| 100 | 21,98830 € | 2.198,83 € |
| Unit Price without VAT: | 28,86000 € |
|---|---|
| Unit Price with VAT: | 34,34340 € |

