
CT16-16PG | |
|---|---|
DigiKey Part Number | 5664-CT16-16PG-ND |
Manufacturer | |
Manufacturer Product Number | CT16-16PG |
Description | CT 16-20AWG CRIMP PINS GOLD |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - AWG 16-20 AWG |
Series | Wire Gauge or Range - mm² 0.5 ~ 1.5mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,09600 € | 5,48 € |
| 10 | 0,96900 € | 9,69 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

