
CS3106A14S-6S-116 | |
|---|---|
DigiKey Part Number | 5664-CS3106A14S-6S-116-ND |
Manufacturer | |
Manufacturer Product Number | CS3106A14S-6S-116 |
Description | ER 6C 6#16S SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding |
Shell Size - Insert 14S-6 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,41000 € | 19,41 € |
| 5 | 16,71800 € | 83,59 € |
| 10 | 14,67800 € | 146,78 € |
| Unit Price without VAT: | 19,41000 € |
|---|---|
| Unit Price with VAT: | 23,09790 € |

