
CB8-8P | |
|---|---|
DigiKey Part Number | 5664-CB8-8P-ND |
Manufacturer | |
Manufacturer Product Number | CB8-8P |
Description | CONTACT PIN 8-10AWG CRIMP SLVR |
Customer Reference | |
Detailed Description | Pin Contact 8-10 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 8 |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - AWG 8-10 AWG |
Series | Wire Gauge or Range - mm² 6 ~ 10mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Silver |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

