
CB6UWBSB2-14S-6PC | |
|---|---|
DigiKey Part Number | 5664-CB6UWBSB2-14S-6PC-ND |
Manufacturer | |
Manufacturer Product Number | CB6UWBSB2-14S-6PC |
Description | CONN PLUG 6POS INLINE PIN |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Potted, Shielding Device, Shrink Boot |
Number of Positions 6 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200VAC, 250VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 € | 99,74 € |
| Unit Price without VAT: | 99,74000 € |
|---|---|
| Unit Price with VAT: | 118,69060 € |

