
CB6E28-21SS | |
|---|---|
DigiKey Part Number | 5664-CB6E28-21SS-ND |
Manufacturer | |
Manufacturer Product Number | CB6E28-21SS |
Description | CONN PLUG 37POS INLINE SKT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 37 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.468" ~ 0.843" (11.89mm ~ 21.41mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,87000 € | 100,87 € |
| 5 | 86,86800 € | 434,34 € |
| 10 | 76,27000 € | 762,70 € |
| Unit Price without VAT: | 100,87000 € |
|---|---|
| Unit Price with VAT: | 120,03530 € |

