
CB6E28-15PC | |
|---|---|
DigiKey Part Number | 5664-CB6E28-15PC-ND |
Manufacturer | |
Manufacturer Product Number | CB6E28-15PC |
Description | CONN PLUG 35POS INLINE PIN |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 35 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.468" ~ 0.843" (11.89mm ~ 21.41mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,37000 € | 92,37 € |
| 10 | 84,45500 € | 844,55 € |
| 25 | 79,89080 € | 1.997,27 € |
| 50 | 73,89880 € | 3.694,94 € |
| 100 | 70,38020 € | 7.038,02 € |
| Unit Price without VAT: | 92,37000 € |
|---|---|
| Unit Price with VAT: | 109,92030 € |

