
CB6E22-22PC | |
|---|---|
DigiKey Part Number | 5664-CB6E22-22PC-ND |
Manufacturer | |
Manufacturer Product Number | CB6E22-22PC |
Description | CONN PLUG 4POS INLINE PIN |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 74A |
Shell Size - Insert 22-22 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.350" ~ 0.622" (8.89mm ~ 15.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,90000 € | 101,90 € |
| 5 | 87,74400 € | 438,72 € |
| 10 | 77,04300 € | 770,43 € |
| Unit Price without VAT: | 101,90000 € |
|---|---|
| Unit Price with VAT: | 121,26100 € |

