
CB6E18-11PS | |
|---|---|
DigiKey Part Number | 5664-CB6E18-11PS-ND |
Manufacturer | |
Manufacturer Product Number | CB6E18-11PS |
Description | CONN PLUG 5POS INLINE PIN |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 41A |
Shell Size - Insert 18-11 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.285" ~ 0.559" (7.24mm ~ 14.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,44000 € | 60,44 € |
| 5 | 52,04800 € | 260,24 € |
| 10 | 45,69900 € | 456,99 € |
| Unit Price without VAT: | 60,44000 € |
|---|---|
| Unit Price with VAT: | 71,92360 € |

