
CB6-24A28PS | |
|---|---|
DigiKey Part Number | 5664-CB6-24A28PS-ND |
Manufacturer | |
Manufacturer Product Number | CB6-24A28PS |
Description | CONN PLUG 28POS INLINE PIN |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 28 | Shielding |
Shell Size - Insert 24-A28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200VAC, 250VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,75000 € | 68,75 € |
| 5 | 59,19600 € | 295,98 € |
| 10 | 51,98000 € | 519,80 € |
| Unit Price without VAT: | 68,75000 € |
|---|---|
| Unit Price with VAT: | 81,81250 € |

