
CB6-20-29PC | |
|---|---|
DigiKey Part Number | 5664-CB6-20-29PC-ND |
Manufacturer | |
Manufacturer Product Number | CB6-20-29PC |
Description | CONN PLUG 17POS INLINE PIN |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 17 | Shielding |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,11000 € | 37,11 € |
| 5 | 31,95600 € | 159,78 € |
| 10 | 28,05500 € | 280,55 € |
| Unit Price without VAT: | 37,11000 € |
|---|---|
| Unit Price with VAT: | 44,16090 € |

