
CB2-32-5PS | |
|---|---|
DigiKey Part Number | 5664-CB2-32-5PS-ND |
Manufacturer | |
Manufacturer Product Number | CB2-32-5PS |
Description | CONN RCPT 2POS BOX MNT PIN |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding |
Shell Size - Insert 32-5 | Current Rating (Amps) 245A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1.25kVDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,58000 € | 81,58 € |
| 5 | 70,25200 € | 351,26 € |
| 10 | 61,68600 € | 616,86 € |
| Unit Price without VAT: | 81,58000 € |
|---|---|
| Unit Price with VAT: | 97,08020 € |

