
CB2-28-15PC | |
|---|---|
DigiKey Part Number | 5664-CB2-28-15PC-ND |
Manufacturer | |
Manufacturer Product Number | CB2-28-15PC |
Description | CONN RCPT 35POS BOX MNT PIN |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 35 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 28-15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 € | 62,31 € |
| 10 | 56,96000 € | 569,60 € |
| 25 | 53,88360 € | 1.347,09 € |
| 50 | 49,83820 € | 2.491,91 € |
| 100 | 47,46690 € | 4.746,69 € |
| Unit Price without VAT: | 62,31000 € |
|---|---|
| Unit Price with VAT: | 74,14890 € |

