
CB2-22-2PC | |
|---|---|
DigiKey Part Number | 5664-CB2-22-2PC-ND |
Manufacturer | |
Manufacturer Product Number | CB2-22-2PC |
Description | CONN RCPT 3POS BOX MNT PIN |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert 22-2 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1.25kVDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,77000 € | 53,77 € |
| 10 | 49,16700 € | 491,67 € |
| 25 | 46,50640 € | 1.162,66 € |
| 50 | 43,02200 € | 2.151,10 € |
| 100 | 40,97370 € | 4.097,37 € |
| Unit Price without VAT: | 53,77000 € |
|---|---|
| Unit Price with VAT: | 63,98630 € |

