
CB2-22-19SCAU | |
|---|---|
DigiKey Part Number | 5664-CB2-22-19SCAU-ND |
Manufacturer | |
Manufacturer Product Number | CB2-22-19SCAU |
Description | CONN RCPT 14POS BOX MNT SKT |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding |
Shell Size - Insert 22-19 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,83000 € | 52,83 € |
| 10 | 48,30000 € | 483,00 € |
| 25 | 45,69080 € | 1.142,27 € |
| 50 | 42,26560 € | 2.113,28 € |
| 100 | 40,25130 € | 4.025,13 € |
| Unit Price without VAT: | 52,83000 € |
|---|---|
| Unit Price with VAT: | 62,86770 € |

