
CB2-20-7SC | |
|---|---|
DigiKey Part Number | 5664-CB2-20-7SC-ND |
Manufacturer | |
Manufacturer Product Number | CB2-20-7SC |
Description | CONN RCPT 8POS BOX MNT SKT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert 20-7 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 900VAC/ 700VDC, 1.25kVDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,35000 € | 29,35 € |
| 5 | 25,26800 € | 126,34 € |
| 10 | 22,19100 € | 221,91 € |
| Unit Price without VAT: | 29,35000 € |
|---|---|
| Unit Price with VAT: | 34,92650 € |

