
CB2-20-27S0 | |
|---|---|
DigiKey Part Number | 5664-CB2-20-27S0-ND |
Manufacturer | |
Manufacturer Product Number | CB2-20-27S0 |
Description | CONN HSG RCPT 14POS BOX MNT SKT |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding Unshielded |
Shell Size - Insert 20-27 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,56000 € | 24,56 € |
| 5 | 21,15400 € | 105,77 € |
| 10 | 18,57000 € | 185,70 € |
| Unit Price without VAT: | 24,56000 € |
|---|---|
| Unit Price with VAT: | 29,22640 € |

