
CB2-18-19SS | |
|---|---|
DigiKey Part Number | 5664-CB2-18-19SS-ND |
Manufacturer | |
Manufacturer Product Number | CB2-18-19SS |
Description | CONN RCPT 10POS BOX MNT SKT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 18-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 € | 34,79 € |
| 10 | 31,80300 € | 318,03 € |
| 25 | 30,08640 € | 752,16 € |
| 50 | 27,82580 € | 1.391,29 € |
| 100 | 26,50840 € | 2.650,84 € |
| Unit Price without VAT: | 34,79000 € |
|---|---|
| Unit Price with VAT: | 41,40010 € |

