
CB2-18-11SC | |
|---|---|
DigiKey Part Number | 5664-CB2-18-11SC-ND |
Manufacturer | |
Manufacturer Product Number | CB2-18-11SC |
Description | CONN RCPT 5POS BOX MNT SKT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 41A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,40000 € | 42,40 € |
| 10 | 38,76400 € | 387,64 € |
| 25 | 36,67320 € | 916,83 € |
| 50 | 33,91960 € | 1.695,98 € |
| 100 | 32,30470 € | 3.230,47 € |
| Unit Price without VAT: | 42,40000 € |
|---|---|
| Unit Price with VAT: | 50,45600 € |

