
CB16S-20S | |
|---|---|
DigiKey Part Number | 5664-CB16S-20S-ND |
Manufacturer | |
Manufacturer Product Number | CB16S-20S |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16S Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 16S | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |

