
CB16-16S | |
|---|---|
DigiKey Part Number | 5664-CB16-16S-ND |
Manufacturer | |
Manufacturer Product Number | CB16-16S |
Description | CONTACT SOCKET 16-18AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - AWG 16-18 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.5mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Silver |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

