
CB12-12S | |
|---|---|
DigiKey Part Number | 5664-CB12-12S-ND |
Manufacturer | |
Manufacturer Product Number | CB12-12S |
Description | CONTACT SOCKET 12-14AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 12 |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - AWG 12-14 AWG |
Series | Wire Gauge or Range - mm² 2.5 ~ 4.0mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Silver |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

