
CB0-4S | |
|---|---|
DigiKey Part Number | 5664-CB0-4S-ND |
Manufacturer | |
Manufacturer Product Number | CB0-4S |
Description | CONTACT SOCKET 4AWG CRIMP SLVR |
Customer Reference | |
Detailed Description | Socket Contact 4 AWG Size 0 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,12000 € | 16,12 € |
| 5 | 13,88200 € | 69,41 € |
| 10 | 12,18600 € | 121,86 € |
| Unit Price without VAT: | 16,12000 € |
|---|---|
| Unit Price with VAT: | 19,18280 € |

