
CB0-28-21SC | |
|---|---|
DigiKey Part Number | 5664-CB0-28-21SC-ND |
Manufacturer | |
Manufacturer Product Number | CB0-28-21SC |
Description | CONN RCPT 37POS WALL MNT SKT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Shielding |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 € | 54,52 € |
| 5 | 46,94800 € | 234,74 € |
| 10 | 41,22900 € | 412,29 € |
| Unit Price without VAT: | 54,52000 € |
|---|---|
| Unit Price with VAT: | 64,87880 € |

