
CB0-28-16PC | |
|---|---|
DigiKey Part Number | 5664-CB0-28-16PC-ND |
Manufacturer | |
Manufacturer Product Number | CB0-28-16PC |
Description | CONN RCPT 20POS WALL MNT PIN |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 28-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 € | 46,51 € |
| 5 | 40,04800 € | 200,24 € |
| 10 | 35,16000 € | 351,60 € |
| Unit Price without VAT: | 46,51000 € |
|---|---|
| Unit Price with VAT: | 55,34690 € |

