
CB0-28-12PC | |
|---|---|
DigiKey Part Number | 5664-CB0-28-12PC-ND |
Manufacturer | |
Manufacturer Product Number | CB0-28-12PC |
Description | CONN RCPT 26POS WALL MNT PIN |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 26 | Shielding |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,24000 € | 49,24 € |
| 5 | 42,41000 € | 212,05 € |
| 10 | 37,23400 € | 372,34 € |
| Unit Price without VAT: | 49,24000 € |
|---|---|
| Unit Price with VAT: | 58,59560 € |

