
CB0-22-14SS | |
|---|---|
DigiKey Part Number | 5664-CB0-22-14SS-ND |
Manufacturer | |
Manufacturer Product Number | CB0-22-14SS |
Description | CONN RCPT 19POS WALL MNT SKT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Shielding |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,61000 € | 39,61 € |
| 5 | 34,10600 € | 170,53 € |
| 10 | 29,95000 € | 299,50 € |
| Unit Price without VAT: | 39,61000 € |
|---|---|
| Unit Price with VAT: | 47,13590 € |

