
CB0-20-27SC | |
|---|---|
DigiKey Part Number | 5664-CB0-20-27SC-ND |
Manufacturer | |
Manufacturer Product Number | CB0-20-27SC |
Description | CONN RCPT 14POS WALL MNT SKT |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 € | 32,74 € |
| 5 | 28,19200 € | 140,96 € |
| 10 | 24,74900 € | 247,49 € |
| Unit Price without VAT: | 32,74000 € |
|---|---|
| Unit Price with VAT: | 38,96060 € |

