
CB0-10SL-4SC | |
|---|---|
DigiKey Part Number | 5664-CB0-10SL-4SC-ND |
Manufacturer | |
Manufacturer Product Number | CB0-10SL-4SC |
Description | CONN RCPT 2POS WALL MNT SKT |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding |
Shell Size - Insert 10SL-4 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| 10 | 20,48300 € | 204,83 € |
| 25 | 19,37760 € | 484,44 € |
| 50 | 17,92440 € | 896,22 € |
| 100 | 17,07450 € | 1.707,45 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,65600 € |

