
CA3108F20-7PB | |
|---|---|
DigiKey Part Number | 5664-CA3108F20-7PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F20-7PB |
Description | CONN PLUG MALE 8P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Strain Relief |
Number of Positions 8 | Shielding |
Shell Size - Insert 20-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500VAC, 900VAC/ 700VDC, 1.25kVDC |
Termination Solder Cup | Cable Opening 0.875" (22.23mm) |
Fastening Type Reverse Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,25000 € | 67,25 € |
| 5 | 57,91200 € | 289,56 € |
| 10 | 50,85000 € | 508,50 € |
| Unit Price without VAT: | 67,25000 € |
|---|---|
| Unit Price with VAT: | 80,02750 € |

