
CA3108F20-27PB | |
|---|---|
DigiKey Part Number | 5664-CA3108F20-27PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F20-27PB |
Description | CONN PLUG MALE 14P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.875" (22.23mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 € | 73,04 € |
| 10 | 66,77700 € | 667,77 € |
| 25 | 63,17320 € | 1.579,33 € |
| 50 | 58,43060 € | 2.921,53 € |
| 100 | 55,65150 € | 5.565,15 € |
| Unit Price without VAT: | 73,04000 € |
|---|---|
| Unit Price with VAT: | 86,91760 € |

