
CA3108F18-1P | |
|---|---|
DigiKey Part Number | 5664-CA3108F18-1P-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F18-1P |
Description | CONN PLUG MALE 10P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 200VAC, 500VAC/ 250VDC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aviation, Industrial, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,94000 € | 63,94 € |
| 5 | 55,05600 € | 275,28 € |
| 10 | 48,34200 € | 483,42 € |
| Unit Price without VAT: | 63,94000 € |
|---|---|
| Unit Price with VAT: | 76,08860 € |

