
CA3106F28-21PF80 | |
|---|---|
DigiKey Part Number | 5664-CA3106F28-21PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-21PF80 |
Description | CONN PLUG MALE 37P SILVER CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 37 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.468" ~ 0.922" (11.89mm ~ 23.42mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aviation, Industrial, Marine, Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,60000 € | 108,60 € |
| 5 | 93,52200 € | 467,61 € |
| 10 | 82,11700 € | 821,17 € |
| Unit Price without VAT: | 108,60000 € |
|---|---|
| Unit Price with VAT: | 129,23400 € |

