
CA3106F20-11PB | |
|---|---|
DigiKey Part Number | 5664-CA3106F20-11PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F20-11PB |
Description | CONN PLUG MALE 13P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 13 | Current Rating (Amps) 22A |
Shell Size - Insert 20-11 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.780" (19.80mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,92000 € | 58,92 € |
| 5 | 50,74000 € | 253,70 € |
| 10 | 44,55200 € | 445,52 € |
| Unit Price without VAT: | 58,92000 € |
|---|---|
| Unit Price with VAT: | 70,11480 € |

