
CA3106F18-1SBF80 | |
|---|---|
DigiKey Part Number | 5664-CA3106F18-1SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-1SBF80 |
Description | CONN PLUG FMALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 200VAC, 500VAC/ 250VDC, 700VDC | |
Cable Opening | 1.437" (36.50mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,96000 € | 54,96 € |
| 10 | 50,24600 € | 502,46 € |
| 25 | 47,53480 € | 1.188,37 € |
| 50 | 43,96540 € | 2.198,27 € |
| 100 | 41,87460 € | 4.187,46 € |
| Unit Price without VAT: | 54,96000 € |
|---|---|
| Unit Price with VAT: | 65,40240 € |

