
CA3106F16S-1P | |
|---|---|
DigiKey Part Number | 5664-CA3106F16S-1P-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F16S-1P |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-1 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.255" ~ 0.547" (6.48mm ~ 13.89mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aviation, Industrial, Marine, Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,84000 € | 41,84 € |
| 5 | 36,02800 € | 180,14 € |
| 10 | 31,63300 € | 316,33 € |
| Unit Price without VAT: | 41,84000 € |
|---|---|
| Unit Price with VAT: | 49,78960 € |

