
CA3106F14SA7SBA176 | |
|---|---|
DigiKey Part Number | 5664-CA3106F14SA7SBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14SA7SBA176 |
Description | CB 7C 7#16S SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-A7 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.437" (11.10mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Primary Material Metal | Insert Material Polychloroprene |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,29000 € | 43,29 € |
| 5 | 37,27600 € | 186,38 € |
| 10 | 32,73000 € | 327,30 € |
| Unit Price without VAT: | 43,29000 € |
|---|---|
| Unit Price with VAT: | 51,51510 € |

