
CA3106E22-7PB | |
|---|---|
DigiKey Part Number | 5664-CA3106E22-7PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-7PB |
Description | CONN PLUG MALE 1P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Strain Relief |
Number of Positions 1 | Shielding |
Shell Size - Insert 22-7 | Current Rating (Amps) 245A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC, 75VDC |
Termination Solder Cup | Cable Opening 0.622" (15.80mm) |
Fastening Type Reverse Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,83000 € | 107,83 € |
| 5 | 92,85200 € | 464,26 € |
| 10 | 81,52200 € | 815,22 € |
| Unit Price without VAT: | 107,83000 € |
|---|---|
| Unit Price with VAT: | 128,31770 € |

