
CA3106E20-27SWB13 | |
|---|---|
DigiKey Part Number | 5664-CA3106E20-27SWB13-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-27SWB13 |
Description | CONN PLUG FMALE 14P SILVER SLDR |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Shielded, Strain Relief |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Cable Opening 0.622" (15.80mm) |
Fastening Type Reverse Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation W | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,12000 € | 83,12 € |
| 5 | 71,57800 € | 357,89 € |
| 10 | 62,85000 € | 628,50 € |
| Unit Price without VAT: | 83,12000 € |
|---|---|
| Unit Price with VAT: | 98,91280 € |

