
CA3106E14SA7P | |
|---|---|
DigiKey Part Number | 5664-CA3106E14SA7P-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14SA7P |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 14S-A7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.195" ~ 0.422" (4.95mm ~ 10.72mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aviation, Industrial, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,80000 € | 46,80 € |
| 5 | 40,30200 € | 201,51 € |
| 10 | 35,39000 € | 353,90 € |
| Unit Price without VAT: | 46,80000 € |
|---|---|
| Unit Price with VAT: | 55,69200 € |

