
CA3106E10SL-3PB02 | |
|---|---|
DigiKey Part Number | 5664-CA3106E10SL-3PB02-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E10SL-3PB02 |
Description | CONN PLUG MALE 3POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Shrink Boot Adapter |
Number of Positions 3 | Shielding |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Crimp | Cable Opening 0.256" (6.50mm) |
Fastening Type Reverse Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,15000 € | 30,15 € |
| 10 | 27,57100 € | 275,71 € |
| 25 | 26,08360 € | 652,09 € |
| 50 | 24,12860 € | 1.206,43 € |
| 100 | 22,98130 € | 2.298,13 € |
| Unit Price without VAT: | 30,15000 € |
|---|---|
| Unit Price with VAT: | 35,87850 € |

