
CA3106E10SL-3PB | |
|---|---|
DigiKey Part Number | 5664-CA3106E10SL-3PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E10SL-3PB |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Strain Relief |
Number of Positions 3 | Shielding |
Shell Size - Insert 10SL-3 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Cable Opening 0.256" (6.50mm) |
Fastening Type Reverse Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,71000 € | 40,71 € |
| 10 | 37,21700 € | 372,17 € |
| 25 | 35,21120 € | 880,28 € |
| 50 | 32,56820 € | 1.628,41 € |
| 100 | 31,01290 € | 3.101,29 € |
| Unit Price without VAT: | 40,71000 € |
|---|---|
| Unit Price with VAT: | 48,44490 € |

