
CA3102E22-2PB01 | |
|---|---|
DigiKey Part Number | 5664-CA3102E22-2PB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-2PB01 |
Description | CONN RCPT MALE 3POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert 22-2 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1250VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| 10 | 43,08100 € | 430,81 € |
| 25 | 40,75280 € | 1.018,82 € |
| 50 | 37,69300 € | 1.884,65 € |
| 100 | 35,89980 € | 3.589,98 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 56,07280 € |

