
CA3102E14S-9PB | |
|---|---|
DigiKey Part Number | 5664-CA3102E14S-9PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-9PB |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding |
Shell Size - Insert 14S-9 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Cable Opening 0.969" (24.60mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 15,03500 € | 150,35 € |
| 25 | 14,21880 € | 355,47 € |
| 50 | 13,15640 € | 657,82 € |
| 100 | 12,52750 € | 1.252,75 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |

