
CA3101E18-12PB | |
|---|---|
DigiKey Part Number | 5664-CA3101E18-12PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-12PB |
Description | CONN RCPT MALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Strain Relief |
Number of Positions 6 | Shielding |
Shell Size - Insert 18-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Cable Opening 0.559" (14.20mm) |
Fastening Type Reverse Bayonet Lock | Operating Temperature -55°C ~ 125°C |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,09000 € | 61,09 € |
| 5 | 52,60800 € | 263,04 € |
| 10 | 46,19200 € | 461,92 € |
| Unit Price without VAT: | 61,09000 € |
|---|---|
| Unit Price with VAT: | 72,69710 € |

