
CA3100R28-21PB | |
|---|---|
DigiKey Part Number | 5664-CA3100R28-21PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R28-21PB |
Description | CONN RCPT MALE 37P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Shielding |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Cable Opening 1.244" (31.60mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,88000 € | 80,88 € |
| 5 | 69,65000 € | 348,25 € |
| 10 | 61,15000 € | 611,50 € |
| Unit Price without VAT: | 80,88000 € |
|---|---|
| Unit Price with VAT: | 96,24720 € |

