
CA3100E28-22PB | |
|---|---|
DigiKey Part Number | 5664-CA3100E28-22PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-22PB |
Description | CONN RCPT MALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Strain Relief |
Number of Positions 6 | Shielding |
Shell Size - Insert 28-22 | Current Rating (Amps) 22A, 135A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1250VDC |
Mounting Feature Flange | Cable Opening 0.843" (21.40mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal |

