
CA3100E22-4SBF80 | |
|---|---|
DigiKey Part Number | 5664-CA3100E22-4SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E22-4SBF80 |
Description | CONN RCPT FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Strain Relief |
Number of Positions 4 | Shielding |
Shell Size - Insert 22-4 | Current Rating (Amps) 41A, 74A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Cable Opening 0.622" (15.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,62000 € | 132,62 € |
| 5 | 114,20200 € | 571,01 € |
| 10 | 100,27100 € | 1.002,71 € |
| Unit Price without VAT: | 132,62000 € |
|---|---|
| Unit Price with VAT: | 157,81780 € |

