
CA20L20-29PB | |
|---|---|
DigiKey Part Number | 5664-CA20L20-29PB-ND |
Manufacturer | |
Manufacturer Product Number | CA20L20-29PB |
Description | CONN RCPT MALE 17P SILVER SOLDER |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 17 | Shielding |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,78000 € | 35,78 € |
| 10 | 32,71300 € | 327,13 € |
| 25 | 30,94480 € | 773,62 € |
| 50 | 28,62460 € | 1.431,23 € |
| 100 | 27,25630 € | 2.725,63 € |
| Unit Price without VAT: | 35,78000 € |
|---|---|
| Unit Price with VAT: | 42,57820 € |

